What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power JCE0624D15

Module DC-DC 24VIN 2-OUT -15V/15V -0.2A/0.2A 6W 8-Pin PDIP Module

$ 18.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCE0624D15.

Inventory History

3 month trend:
-1.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin PDIP
Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 8-Pin PDIP
XP PowerITX2415S
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, SIP, 2:1, 6 W, 2 Output, 15 V
XP PowerJCA0624D03
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 2 Output, 15 V
XP PowerJCA0624D02
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 2 Output, 12 V
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid

Descriptions

Descriptions of XP Power JCE0624D15 provided by its distributors.

Module DC-DC 24VIN 2-OUT -15V/15V -0.2A/0.2A 6W 8-Pin PDIP Module
XP POWER JCE0624D15 Isolated Board Mount DC/DC Converter, DIP, Through Hole, Fixed, 36 V, 18 V, 2
DC/DC CONVERTER, 6W, +/-15V, +/-0.2A; No. of Outputs: 2 Output; Output Power Max: 6W; Output Voltage - Output 1: 15V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 200mA; Output
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 200 / Output Voltage 2 V = -15 / Output Current 2 mA = -200 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 84 / Ripple & Noise (V) mV = 80 / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 800000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.4 / Warranty = 3 Years

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers