Descriptions of XP Power JCA0624D03 provided by its distributors.
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 2 Output, 15 V
XP POWER JCA0624D03 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 6 W, 15 V
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
XP Power DCDCConverter, JCAseries, 18 → 36 V DC input, ±15V DC output, 6W
Module DC-DC 24VIN 2-OUT -15V/15V -0.2A/0.2A 6W 8-Pin
Converter, Dc/Dc, 2O/P, 6W, +/-15V; |Xp Power JCA0624D03
CONVERTER, DC/DC, 2O/P, 6W, +/-15V; No. of Outputs: 2 Output; Output Power Max: 6W; Output Voltage - Output 1: 15V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 200mA; Output Vo
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 200 / Output Voltage 2 V = -15 / Output Current 2 mA = -200 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 84 / Ripple & Noise (V) mV = 50 / Protection Type = Over Voltage Protection / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 25.4 / Width mm = 20.3 / Height mm = 10 / Warranty = 3 Years