What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power JCA0624D02

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, DIP, 2: 1, 6 W, 2 Output, 12 V

$ 36.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCA0624D02.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.22%

CAD Models

Download XP Power JCA0624D02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

XP PowerITX2415S
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, SIP, 2:1, 6 W, 2 Output, 15 V
XP PowerJCE0624D15
Module DC-DC 24VIN 2-OUT -15V/15V -0.2A/0.2A 6W 8-Pin PDIP Module
XP PowerITX2412S
XP POWER ITX2412SIsolated Board Mount DC/DC Converter, 2:1 Input, SIP, 6W, 12V, 250mA, -12V, 250mA
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin PDIP
Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 8-Pin PDIP
Murata Power SolutionsNDS6D2415C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin

Descriptions

Descriptions of XP Power JCA0624D02 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 2 Output, 12 V
Isolated DC-DC Converter Module 2 Output 12V 250mA Neg 12V 250 mA 18-36Vin
CONVERTER, DC/DC, 2O/P, 6W, +/-12V; No. of Outputs: 2 Output; Output Power Max: 6W; Output Voltage - Output 1: 12V; Output Current - Output 1: 250mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 250mA; Output Vo
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 250 / Output Voltage 2 V = -12 / Output Current 2 mA = -250 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 84 / Ripple & Noise (V) mV = 50 / Protection Type = Over Voltage Protection / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 25.4 / Width mm = 20.3 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers