Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power JCE0348S3V3

Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, DIP, 2: 1, 3 W, 1 Output, 3.3 V

$ 12.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCE0348S3V3.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

XP PowerJCA0348S15
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 3 W, 1 Output, 15 V
XP PowerJCA0348S12
XP POWER JCA0348S12 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 36 V, 75 V, 3 W, 12 V
XP PowerJCE0348S24
Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, DIP, 2:1, 3 W, 1 Output, 24 V
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Module DC-DC 1-OUT 3.3V 0.6A 3W 7-Pin DIP
Module DC-DC 1-OUT 15V 0.2A 3W 7-Pin DIP

Descriptions

Descriptions of XP Power JCE0348S3V3 provided by its distributors.

Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, DIP, 2:1, 3 W, 1 Output, 3.3 V
DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid
XP POWER JCE0348S3V3 Isolated Board Mount DC/DC Converter, 1.5kV Isolation, Fixed, 1 Output, 36 V, 75 V, 3 W, 3.3 V
DC-DC CONVERTER, 3.3V, 0.9A, DIP
DC-DC CONVERTER, 3W, 2:1, DIP24, 1 OUTPUT
XP Power DCDC, JCE03, 36 ¡ú 75 V , 3.3V , 3W
DC-DC CONVERTER, 3.3V, 0.9A, DIP; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 900mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Dc-Dc Converter, 3.3V, 0.9A, Dip; Tipo De Conversor Dc/Dc:Pol Aislado; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:3W; Corriente De Salida Máx.:900Ma; Altura:10.16Mm |Xp Power JCE0348S3V3

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers