XP Power JCD0524D15

XP POWER JCD0524D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 5 W, 15 V
$ 21.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0524D15.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

XP PowerJCD0424D12
Module DC-DC 24VIN 2-OUT -12V/12V -0.166A/0.166A 4W 8-Pin DIP Module
XP PowerJCD0624D15
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 2 Output, 15 V
XP PowerJCD0624D12
XP POWER JCD0624D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 6 W, 12 V
Murata Power SolutionsNDS6D2405C
Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin
Recom PowerREC5-2412DRW/H/B
Module DC-DC 24VIN 2-OUT -12V/12V -0.21A/0.21A 5W Medical 12-Pin DIP Module Tube
Module DC-DC 24VIN 2-OUT -15V/15V -0.17A/0.17A 5W Medical 12-Pin DIP Module Tube

Descriptions

Descriptions of XP Power JCD0524D15 provided by its distributors.

XP POWER JCD0524D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 5 W, 15 V
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
DC-DC CONVERTER 5W 2:1 DIP24 | XP Power JCD0524D15
DC/DC CONVERTER, 5W, +/-15V, DIP-24; No. of Outputs: 2 Output; Output Power Max: 5W; Output Voltage - Output 1: 15V; Output Current - Output 1: 167mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 167mA; Output V
DC/DC CONVERTER, 5W, +/-15V, DIP-24; DC DC Converter Type:Isolated Point-of-Load; DC / DC Converter Output Type:Fixed; Input Voltage VDC:18V to 36V; No. of Outputs:2; Output Voltage Nom.:15V, -15V; Output Current Max.:167mA, 167mA; Output Power Max:5W; DC / DC Converter Case Style:Through Hole; Depth:31.75mm; Width:20.32mm; Height:10.4mm; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; Approval Bodies:EN; DC/DC Converter Mounting:Through Hole; Input Voltage:18V to 36V; Isolation Voltage:1.6kV; Output Current:167mA; Output Current 2:-167mA; Output Voltage:15V; Output Voltage 2:-15V; Power Rating:5W; Supply Voltage:24V

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers