XP Power JCD0624D24

Module DC-DC 24VIN 2-OUT 24V/-24V -0.125A/0.125A 6W 8-Pin DIP Module
$ 21.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0624D24.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-90.48%

CAD Models

Download XP Power JCD0624D24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

XP PowerJCD0624D15
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 2 Output, 15 V
XP PowerJCD0524D24
Isolated Board Mount DC/DC Converter, DIP, Through Hole, Fixed, 36 V, 18 V, 2 RoHS Compliant: Yes
XP PowerJCD0624D12
XP POWER JCD0624D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 6 W, 12 V
Murata Power SolutionsNDS6D2415C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin
Murata Power SolutionsNDS6D2405C
Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin PDIP

Descriptions

Descriptions of XP Power JCD0624D24 provided by its distributors.

Module DC-DC 24VIN 2-OUT 24V/-24V -0.125A/0.125A 6W 8-Pin DIP Module
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 2 Output, 24 V
XP POWER JCD0624D24 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 6 W, 24 V
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
XP Power DCDC, JCD, 18 ¡ú 36 V , ¡À24V , 6W
DC-DC CONVERTER, 6W, 2:1, DIP24
DC-DC converter, 24V input, XP Power
DC/DC CONVERTER, 6W, +/-24V, DIP-24; No. of Outputs: 2 Output; Output Power Max: 6W; Output Voltage - Output 1: 24V; Output Current - Output 1: 125mA; Output Voltage - Output 2: -24V; Output Current - Output 2: 125mA; Output V

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers