XP Power JCD0524D09

Module DC-DC 24VIN 2-OUT -9V/9V -0.278A/0.278A 6W 8-Pin DIP Module
$ 20.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0524D09.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

XP PowerJCD0524D15
XP POWER JCD0524D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 5 W, 15 V
XP PowerJCD0424D12
Module DC-DC 24VIN 2-OUT -12V/12V -0.166A/0.166A 4W 8-Pin DIP Module
XP PowerJCD0624D15
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 2 Output, 15 V
Recom PowerREC5-2412DRW/H/B
Module DC-DC 24VIN 2-OUT -12V/12V -0.21A/0.21A 5W Medical 12-Pin DIP Module Tube
Module DC-DC 24VIN 2-OUT -15V/15V -0.17A/0.17A 5W Medical 12-Pin DIP Module Tube
Murata Power SolutionsNDS6D2405C
Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin

Descriptions

Descriptions of XP Power JCD0524D09 provided by its distributors.

Module DC-DC 24VIN 2-OUT -9V/9V -0.278A/0.278A 6W 8-Pin DIP Module
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
DC-DC CONVERTER 5W 2:1 DIP24 | XP Power JCD0524D09
DC/DC CONVERTER, 5W, +/-9V, DIP-24
2 Pos TH 9V 36V 18V 31.8mm × 20.3mm × 10.4mm
DC/DC CONVERTER, 5W, +/-9V, DIP-24; No. of Outputs: 2 Output; Output Power Max: 5W; Output Voltage - Output 1: 9V; Output Current - Output 1: 278mA; Output Voltage - Output 2: -9V; Output Current - Output 2: 278mA; Output Volt
Outputs = 2 / Output Voltage 1 V = 9 / Output Current 1 mA = 278 / Output Voltage 2 V = -9 / Output Current 2 mA = -278 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 83 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Insulation Voltage kV = 1.6 / MTBF h = 1100000 / Length mm = 20.3 / Width mm = 31.8 / Height mm = 10.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers