Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power JCB0305S12

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
$ 11.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCB0305S12.

IHS

Datasheet2 pages4 years ago

TME

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

XP PowerJCB0305S05
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP PowerJCB0305S24
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Module DC-DC 1-OUT 15V 0.2A 3W 7-Pin DIP
Module DC-DC 1-OUT 5V 0.5A 3W 7-Pin DIP
Recom PowerREC3-0505SRW/H/B
3W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 600
Murata Power SolutionsNDTS0505C
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Tube

Descriptions

Descriptions of XP Power JCB0305S12 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP POWER JCB0305S12 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 4.5 V, 9 V, 3 W, 12 V
DC-DC CONVERTER 3W SINGLE O/P | XP Power JCB0305S12
IC PWR SWITCH N-CHAN 1:1 D2PAK-5
DC/DC CONVERTER, 3W, ONE 12V O/P
DC/DC CONVERTER, 3W, ONE 12V O/P; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 12V; Output Current - Output 1: 250mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 250Ma, 12V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:3W; Corriente De Salida Máx.:250Ma |Xp Power JCB0305S12

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers