Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ITX2412S

XP POWER ITX2412SIsolated Board Mount DC/DC Converter, 2: 1 Input, SIP, 6W, 12V, 250mA, -12V, 250mA

$ 21.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITX2412S.

IHS

Datasheet3 pages4 years ago

Farnell

TME

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerITX2415S
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, SIP, 2:1, 6 W, 2 Output, 15 V
Murata Power SolutionsNDS6D2405EC
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
XP PowerITX2405S
Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 7-Pin SIP Module
XP PowerITW2415S
Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin
Murata Power SolutionsNDH2415SC
Module DC-DC 24VIN 2-OUT 15V/-15V 0.025A/-0.025A 3W 7-Pin SIP
Murata Power SolutionsMGJ6D241510SC
Module DC-DC 24VIN 2-OUT 15V/-10V 0.24A/0.24A 3.6W 8-Pin SIP Module Tray

Descriptions

Descriptions of XP Power ITX2412S provided by its distributors.

XP POWER ITX2412SIsolated Board Mount DC/DC Converter, 2:1 Input, SIP, 6W, 12V, 250mA, -12V, 250mA
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
DC/DC CONVERTER, 6W, +/-12V, 0.25A
1.5MHz Fixed 2 12V 36V 18V SIP 21.9mm*9.2mm*11.2mm
Dc/Dc Converter, 6W, +/-12V, 0.25A; Tipo De Conversor Dc/Dc:Sip; Convertidor Dc/Dc, Montaje:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Tensión De Entrada Dc Mín.:18V; Núm. De Salidas:2 |Xp Power ITX2412S
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 250 / Output Voltage 2 V = -12 / Output Current 2 mA = 250 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP-8 / Efficiency % = 84 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / Length mm = 21.85 / Width mm = 9.2 / Height mm = 11.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers