XP Power IZ2412S

XP POWER IZ2412S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 3 W, 12 V
$ 13.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IZ2412S.

IHS

Datasheet1 page5 years ago

Newark

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-80.49%

CAD Models

Download XP Power IZ2412S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerIZ2415S
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2:1, 3 W, 2 Output, 15 V
Recom PowerRS3-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Tube
Murata Power SolutionsNDH2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.032A/-0.032A 3W 7-Pin SIP
Recom PowerRSO-2412D
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 7-Pin SIP Module Tube
Recom PowerRSO-2415D/H2
Module DC-DC 24VIN 2-OUT 15V/-15V 0.034A/-0.034A 1W Medical 7-Pin SIP Module Tube
Murata Power SolutionsNDH2415SC
Module DC-DC 24VIN 2-OUT 15V/-15V 0.025A/-0.025A 3W 7-Pin SIP

Descriptions

Descriptions of XP Power IZ2412S provided by its distributors.

XP POWER IZ2412S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 3 W, 12 V
CONVERTER, DC/DC, 3W, +/-12V; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 12V; Output Current - Output 1: 125mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 125mA; Output Voltage
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 125 / Output Voltage 2 V = -12 / Output Current 2 mA = -125 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 83 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1340000 / Length mm = 21.9 / Width mm = 9.2 / Height mm = 11.1 / Warranty = 3 Years

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers