Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NDH2415SC

Module DC-DC 24VIN 2-OUT 15V/-15V 0.025A/-0.025A 3W 7-Pin SIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NDH2415SC.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

Ciiva

Farnell

CAD Models

Download Murata Power Solutions NDH2415SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-03-31
LTD Date2022-08-31

Related Parts

Recom PowerRS3-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Tube
Recom PowerRSO-2415D
Module DC-DC 2-OUT 15V/-15V 0.034A/-0.034A 1W 7-Pin SIP Tube
Murata Power SolutionsNDH2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.032A/-0.032A 3W 7-Pin SIP
Murata Power SolutionsNMH2415SC
Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 5-Pin SIP Tube
Recom PowerRSO-2412D
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 7-Pin SIP Module Tube
Murata Power SolutionsMEA1D2415SC
Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube

Descriptions

Descriptions of Murata Power Solutions NDH2415SC provided by its distributors.

Module DC-DC 24VIN 2-OUT 15V/-15V 0.025A/-0.025A 3W 7-Pin SIP
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
DC/DC Converter; No. of Outputs:2; Output Voltage:15VDC; Power Rating:3W; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:36VDC; Input Voltage Min:18VDC; Lead Spacing:0.1" ;RoHS Compliant: Yes
CONVERTER, DC/DC, SIL, 3W, +/-15V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage VDC:18V to 36V; No. of Outputs:2; Output Voltage Nom.:15V, -15V; Output Current Max:25mA, 100mA; Output Power Max:3W; DC / DC Converter Case Style:Through Hole; Depth:25.9mm; Width:12.95mm; Height:9.25mm; Applications:General Purpose; DC / DC Converter Mounting:Through Hole; Efficiency Min:82%; External Depth:12.45mm; External Length / Height:25.95mm; External Width:9.25mm; Input Voltage:18V to 36V; Input Voltage:24V; Input Voltage Max:36V; Input Voltage Min:18V; Isolation Voltage:1kV; Line Regulation:0.05%; Load Regulation:0.2%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:25mA; Output Current 2:100mA; Output Current Max:100mA; Output Ripple Voltage pk-pk:90mV; Output Voltage:15V; Output Voltage 2:-15V; Package / Case:SIP; Power Density:1W/cm³; Power Rating:3W; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc