Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IZ2405SA

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2: 1, 3 W, 1 Output, 5 V
$ 12.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IZ2405SA.

IHS

Datasheet1 page4 years ago

Newark

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+3.21%

CAD Models

Download XP Power IZ2405SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Recom PowerRS3-2405S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 600
Recom PowerRS3-2405S/H3
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W Medical 7-Pin SIP Tube
Recom PowerRSO-2405S/H2
1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 200
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Module
XP PowerIW2405SA
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2:1, 1 W, 1 Output, 5 V
TDK-LambdaPV1R5-24-5
Module DC-DC 24VIN 1-OUT 5V 0.3A 1.5W 9-Pin SIP

Descriptions

Descriptions of XP Power IZ2405SA provided by its distributors.

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2:1, 3 W, 1 Output, 5 V
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IZ2405SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP Power DCDCConverter, IZseries, 8 → 36 V DC input, 5V DC output, 3W
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SIP
XP POWER - IZ2405SA - CONVERTER, DC TO DC, 24V TO 5V, 3W
DC-DC CONVERTER, 3WATT, REGULATED
IC REG LINEAR POS ADJ 100MA 8DFN
CONVERTER, DC TO DC, 24V TO 5V, 3W; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 600mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 79 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1340000 / Length mm = 21.9 / Width mm = 9.2 / Height mm = 11.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers