Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IV1212SA

Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
$ 5.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IV1212SA.

Farnell

Datasheet1 page4 years ago
Datasheet1 page0 years ago
Datasheet1 page21 years ago

element14 APAC

TME

Inventory History

3 month trend:
-12.30%

CAD Models

Download XP Power IV1212SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerITV1205SA
XP POWER ITV1205SA Isolated Board Mount DC/DC Converter, Fixed, 1 Output, 10.8 V, 13.2 V, 1 W, 5 V
XP PowerITV1215SA
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsNKE1205SC
NKE Series 1 W Single Output 5 V Isolated Subminiature DC/DC Converter
Murata Power SolutionsMEV1S1205SC
MEV1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Murata Power SolutionsMEV1S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IV1212SA provided by its distributors.

Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 12 V
XP POWER IV1212SA Isolated Board Mount DC/DC Converter, 3kV Isolation, Fixed, 1 Output, 10.8 V, 13.2 V, 1 W, 12 V
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
XP Power DCDCConverter, IVseries, 10.8 → 13.2 V DC input, 12V DC output, 1W
DC-DC CONVERTER, 1W 3KV ISOLATED SINGLE OUTPUT DC-DC CONVERTER
1W 3kV Isolated SGL output DC-DC conv
DC/DC Converter Isolated 12V 1W
RS APAC
CONVERTER, DC/DC, 1W, 12V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 84mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 84 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 77 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 3 / MTBF h = 1100000 / Length mm = 19.5 / Width mm = 6 / Height mm = 9.5 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers