XP Power IU2415SA

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
$ 10.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IU2415SA.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-63.86%

CAD Models

Download XP Power IU2415SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRS-2415S
Module DC-DC 24VIN 1-OUT 15V 0.134A 2W 7-Pin SIP Tube
XP PowerIU2412SA
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2:1, 2 W, 1 Output, 12 V
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 2 W, 1 Output, Fixed, 12 V, 167 mA
Murata Power SolutionsNMG2415SC
Module DC-DC 24VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Module Tube
Recom PowerRS-2412S
Module DC-DC 24VIN 1-OUT 12V 0.166A 2W 7-Pin SIP Tube
XP PowerIL2415S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid

Descriptions

Descriptions of XP Power IU2415SA provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP POWER IU2415SA Isolated Board Mount DC/DC Converter, Regulated, Fixed, 1 Output, 18 V, 36 V, 2 W, 15 V
DC-DC CONVERTER, WIDE INPUT 2W ISOLATED SINGLE OUTPUT DC-DC CONVERTER
XP Power DCDC Converter, IU Series, 18-36V In, 15V Out, 2W
DC-DC CONVERTER, ISO POL, 1 O/P, 2W, 133;
CONVERTER, DC/DC, 2: 1I/P, 2W, 15V; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 15V; Output Current - Output 1: 133mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 133 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 80 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 1610000 / Length mm = 21.9 / Width mm = 9.2 / Height mm = 11.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers