XP Power IU2412SA

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2: 1, 2 W, 1 Output, 12 V
$ 10.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IU2412SA.

IHS

Datasheet1 page5 years ago

Newark

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+156%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 2 W, 1 Output, Fixed, 12 V, 167 mA
Recom PowerRS-2412S
Module DC-DC 24VIN 1-OUT 12V 0.166A 2W 7-Pin SIP Tube
XP PowerIU2415SA
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Murata Power SolutionsNMG2412SC
NMG Series 1 Output 12 V 167 mA Through Hole Isolated Module DC DC Converter
Recom PowerRS-2415S
Module DC-DC 24VIN 1-OUT 15V 0.134A 2W 7-Pin SIP Tube
XP PowerIU2409SA
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid

Descriptions

Descriptions of XP Power IU2412SA provided by its distributors.

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2:1, 2 W, 1 Output, 12 V
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 5-Pin SIP Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP Power DCDCConverter, IUseries, 18 → 36 V DC input, 12V DC output, 2W
XP POWER IU2412SA Isolated Board Mount DC/DC Converter, Regulated, Fixed, 1 Output, 18 V, 36 V, 2 W, 12 V
DC-DC CONVERTER, WIDE INPUT 2W ISOLATED SINGLE OUTPUT DC-DC CONVERTER
DC/DC CONV ISOL THT, ITE, SIP, 2:1, 2 W;
DC/DC Converter Isolated 12V 2W
RS APAC
CONVERTER, DC/DC, 2: 1I/P, 2W, 12V; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 167mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 167 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 80 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 1610000 / Length mm = 21.9 / Width mm = 9.2 / Height mm = 11.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers