Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IU1209SA

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
$ 10.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IU1209SA.

IHS

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+171%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Murata Power SolutionsNMG1209SC
Module DC-DC 12VIN 1-OUT 9V 0.222A 2W 4-Pin SIP Tube
Murata Power SolutionsNML1209SC
Module DC-DC 12VIN 1-OUT 9V 0.222A 2W 4-Pin SIP Tube
Recom PowerRSO-1209S
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 9-18; V. Out: 09; mA. Out: 111
XP PowerIW1209SA
DC-DC Regulated Power Supply Module, 1 Output, 0.999W, Hybrid
Murata Power SolutionsMEJ2S1209SC
Module DC-DC 12VIN 1-OUT 9V 0.222A 2W 4-Pin SIP
Recom PowerRS3-1209S
Module DC-DC 12VIN 1-OUT 9V 0.333A 3W 7-Pin SIP Tube

Descriptions

Descriptions of XP Power IU1209SA provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
CONVERTER, DC/DC, 2: 1I/P, 2W, 9V; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 9V; Output Current - Output 1: 222mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 9 / Output Current 1 mA = 222 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 80 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 1610000 / Length mm = 21.9 / Width mm = 9.2 / Height mm = 11.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers