XP Power ITX0524SA

Module DC-DC 5VIN 1-OUT 24V 0.25A 6W 5-Pin SIP Module
$ 19.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITX0524SA.

IHS

Datasheet3 pages5 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-39.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerITX0512SA
Module DC-DC 5VIN 1-OUT 12V 0.5A 6W 5-Pin SIP Module
XP PowerITX0515SA
SCP 1.5MHz 84% 6W 400mA 15V 1 9V 4.5V Fixed SIP Through hole mounting 21.85mm(Length)
XP PowerITX0505SA
Module DC-DC 5VIN 1-OUT 5V 1.2A 6W 5-Pin SIP Module
Recom PowerRSO-0505S
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
TDK-LambdaPV1R5-5-5
Module DC-DC 5VIN 1-OUT 5V 0.3A 1.5W 9-Pin SIP
Recom PowerRSO-0505S/H3
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube

Descriptions

Descriptions of XP Power ITX0524SA provided by its distributors.

Module DC-DC 5VIN 1-OUT 24V 0.25A 6W 5-Pin SIP Module
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, SIP, 2:1, 6 W, 1 Output, 24 V
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
XP POWER ITX0524SAIsolated Board Mount DC/DC Converter, 2:1 Input, SIP, Fixed, SIP, 6 W, 24 V, 250 mA
XP Power DCDCConverter, ITXseries, 4.5 → 9 V DC input, 24V DC output, 6W
Dc/Dc Converter, 6W, 24V, 0.25A; |Xp Power ITX0524SA
DC/DC CONVERTER, 6W, 24V, 0.25A; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 24V; Output Current - Output 1: 250mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 250 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 9 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 84 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 770000 / Length mm = 21.9 / Width mm = 9.2 / Height mm = 10.6 / Warranty = 3 Years

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers