TDK-Lambda PV1R5-5-5

Module DC-DC 5VIN 1-OUT 5V 0.3A 1.5W 9-Pin SIP
$ 15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PV1R5-5-5.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Inventory History

3 month trend:
-38.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-03-17
LTD Date2025-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

Recom PowerRSO-0505S
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
XP PowerIZ0505SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Recom PowerRS-0505S/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 400
XP PowerIU0505SA
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2:1, 2 W, 1 Output, 5 V
XP PowerIW0505SA
DC-DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 2 W, 1 Output, Fixed, 5 V, 400 mA

Descriptions

Descriptions of TDK-Lambda PV1R5-5-5 provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.3A 1.5W 9-Pin SIP
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type
DC-DC Regulated Power Supply Module, 1 Output, 1.5W
1.5 W, 4.5 -9 VDC VIN, SINGLE OUTPUT, 5 VDC@0.3 A DC-DC CONVERTER
DC-DC, 1.5W, 4.5-9V, 5V 0.3A, 28.5x8.5x18 mm
1 5V 9V 4.5V SIP Through hole mounting 28.5mm*8.5mm*18mm
Conv DC-DC Single 4.5V to 9V 9-Pin SIP
Isolated DC/DC Converters - Through Hole 1.5W 5V 0.3A
DC-DC CONVERTER, SINGLE OUTPUT, 1W, 5V@0.3A, PV SERIES
Dc-Dc Converter, 5V, 0.3A; Power Supply Applications:-; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:1.5W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:300Ma; Isolation Voltage:500V Rohs Compliant: No |Tdk-Lambda PV1R5-5-5

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV1R555