Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ISP1212

DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
$ 15.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISP1212.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-25
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

XP PowerISP1215
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
TDK-LambdaCC1R5-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD
TDK-LambdaCC3-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.125A 3W 7-Pin PDIP SMD
TDK-LambdaCC6-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.25A 6W 7-Pin PDIP SMD
Murata Power SolutionsNTV1212MC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 10-Pin Mini-SMD Tube
Murata Power SolutionsNTH1215MC
Module DC-DC 2-OUT 15V/-15V 0.067A/-0.067A 2W 12-Pin Miniature SMD Tube

Descriptions

Descriptions of XP Power ISP1212 provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
2-OUTPUT 2 W DC-DC REG PWR SUPPLY MODULE
DC-DC CONVERTER, 2W SURFACE MOUNT, REGULATED
Dc-Dc Converter, Iso Pol, 2 O/p, 2W, 12V, -12V; Power Supply Approvals:ite; No. Of Outputs:2 Output; Output Power Max:2W; Output Voltage - Output 1:12V; Output Current - Output 1:83Ma; Output Voltage - Output 2:-12V; Width:13.7Mm Rohs Compliant: Yes
CONVERTER DC/DC, SMD, 2W +/-12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:9V to 18V; Power Rating:2W; Output Voltage:12V; Output Current:83mA; Output Voltage 2:-12V; Output Current 2:-83mA; Supply Voltage:12V; DC/DC Converter Mounting:Surface Mount; Isolation Voltage:1.5kV; SVHC:No SVHC (20-Jun-2011); Efficiency:78%; External Depth:13.7mm; External Length / Height:7.5mm; External Width:23.86mm; Input Voltage Max:18V; Input Voltage Min:9V; Mounting Type:SMD

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers