XP Power ISF0303A

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 8.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISF0303A.

IHS

Datasheet4 pages4 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

CAD Models

Download XP Power ISF0303A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMEE1S0312DC
Module DC-DC 3.3VIN 1-OUT 12V 0.083A 1W 4-Pin DIP
XP PowerIE0305D
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerIE0315D
DC-DC Unregulated Power Supply Module, 1 Output, 0.99W, Hybrid
XP PowerISF0305A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsNCS1S2403SC
Module DC-DC 24VIN 1-OUT 3.3V 0.303A 1W 5-Pin SIP Module
Murata Power SolutionsMEE1S0505DC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP

Descriptions

Descriptions of XP Power ISF0303A provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
CONVERTER DC/DC, SMD PACKAGE, 1W 3.3V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 300mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Volta
Dc-Dc Conv, Iso Pol, 1 O/P, 1W, 300Ma, 3.3V; Power Supply Approvals:Ite; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:300Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power ISF0303A
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 300 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 3 / Input Voltage Max. V = 3.6 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = SMD / Efficiency % = 73 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 3500000 / Length mm = 7.5 / Width mm = 12.7 / Height mm = 6.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers