XP Power IE0305D

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
$ 4.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE0305D.

IHS

Datasheet1 page5 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMEE1S0303DC
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 4-Pin DIP
Murata Power SolutionsMEE1S0315DC
Module DC-DC 3.3VIN 1-OUT 15V 0.067A 1W 4-Pin DIP
Murata Power SolutionsMEE1S0305DC
DC-DC Regulated Power Supply Module
XP PowerIE0315D
DC-DC Unregulated Power Supply Module, 1 Output, 0.99W, Hybrid
XP PowerISF0303A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISF0305A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IE0305D provided by its distributors.

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
XP Power DCDCConverter, IEseries, 2.7 → 3.3 V DC input, 5V DC output, 1W
Dc-Dc Converter, 5V, 0.2A; |Xp Power IE0305D
DC/DC Converter Isolated 5V 1W
RS APAC
DC-DC CONVERTER, 5V, 0.2A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 3 / Input Voltage Max. V = 3.6 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 75 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 6.9 / Width mm = 12.7 / Height mm = 10.1 / Warranty = 3 Years

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers