XP Power ISE0503A

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 5.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISE0503A.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

TME

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerISJ0505A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE0509A
DC-DC Regulated Power Supply Module, 1 Output, 0.999W, Hybrid
XP PowerISE0515A
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Module
DC DC CONVERTER 3.3V 1W / Isolated Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 5.5V Input
Murata Power SolutionsNXE1S0505MC-R7
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Murata Power SolutionsNXJ1S0505MC-R7
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input

Descriptions

Descriptions of XP Power ISE0503A provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Board Mount Dc/Dc Converter, 1.5Kv Isolation, Isolated Pol, Fixed, Smd, 1 W, 3.3 V, 303 Ma Rohs Compliant: Yes |Xp Power ISE0503A
DC-DC CONVERTER, 3.3V, 0.303A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 303mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 303 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 74 / Ripple & Noise (V) mV = 30 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 12.7 / Width mm = 8.3 / Height mm = 7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers