XP Power IP4803SA

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4: 1, 3 W, 1 Output, 3.3 V
$ 17.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IP4803SA.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
+2.63%

CAD Models

Download XP Power IP4803SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-12-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerIT4803SA
DC-DC Regulated Power Supply Module, 1 Output, 2.31W, Hybrid
XP PowerIP4805SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP PowerIP4812SA
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 3 W, 1 Output, 12 V
Isolated Through Hole DC/DC Converter, ITE & Medical, 4:1, 2 W, 1 Output, Fixed, 3.3 V, 500 mA
Recom PowerRS3-483.3SZ/H3
Module DC-DC 48VIN 1-OUT 3.3V 0.6A 3W Medical 7-Pin SIP Tube
Murata Power SolutionsNCS3S4805SC
NCS3 Series 3 W 48 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter

Descriptions

Descriptions of XP Power IP4803SA provided by its distributors.

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 3 W, 1 Output, 3.3 V
DC-DC Regulated Power Supply Module, 1 Output, 2.31W, Hybrid
Module DC-DC 48VIN 1-OUT 3.3V 0.7A 3W 7-Pin SIP Module
XP Power DC-DC Converter IP Series 18-75V In 3.3V Out 3W
DC-DC CONVERTER, 3W REG., SINGLE OUTPUT, 4:1 INPUT, SIP
Dc/Dc Conv, Ite, Sip, 4:1; |Xp Power IP4803SA
DC/DC CONVERTER, 3W, 4:1 I/P3.3V O/P
DC/DC CONVERTER, 3W, 4: 1 I/P3.3V O/P; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 700mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltag
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 700 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 74 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1700000 / Length mm = 11.1 / Width mm = 21.8 / Height mm = 9.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers