XP Power IP2412SA

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
$ 16.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IP2412SA.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-1.27%

CAD Models

Download XP Power IP2412SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-12-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerIT2412SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Murata Power SolutionsNCS3S1212SC
NCS3 Series 3 W 12 V Input Single Output 12 V 1.5 kV Isolated DC/DC Converter
Recom PowerRS3-2412SZ
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Recom PowerRS3-2412SZ/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3:1; V. In: 9-27; V. Out: 12; mA. Out: 250
XP PowerIM2412SA
Module DC-DC 24VIN 1-OUT 12V 0.165A 2W 7-Pin SIP
Recom PowerRS-2412SZ/H2
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4:1; V. In: 9-36; V. Out: 12; mA. Out: 166

Descriptions

Descriptions of XP Power IP2412SA provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
DC/DC CONVERTER, 3W, 4:1 I/P12V O/P; No. of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:12V; Output Current - Output 1:250mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 250 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 82 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1700000 / Length mm = 21.85 / Width mm = 9.2 / Height mm = 11.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers