What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power IH2424S

DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
$ 8.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IH2424S.

IHS

Datasheet1 page4 years ago

TME

Farnell

Newark

Inventory History

3 month trend:
+38.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Murata Power SolutionsMEA1D2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
XP PowerIA2424S
Module DC-DC 24VIN 2-OUT 24V/-24V -0.021A/0.021A 2W 5-Pin SIP
XP PowerIH2405S
XP POWER IH2405S2 Watt SIP Dual Output DC/DC Converter, Input 24V, Output 5V/200mA
Murata Power SolutionsNMA2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Murata Power SolutionsMGJ2D242005SC
Module DC-DC 24VIN 2-OUT 20V/-5V 0.08A/0.04A 2W 5-Pin SIP Module Tube

Descriptions

Descriptions of XP Power IH2424S provided by its distributors.

DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
42mA,42mA 24V 2 26.4V SIP-5 Through hole mounting
Dc-Dc Converter, 2 O/P, 2W; |Xp Power IH2424S
DC-DC CONVERTER, 2W, UNREG., DUAL OUTPUT, SIP
ICDC/DC CONVERTER+-24VHYBRIDSIP5PIN
DC-DC CONVERTER, 2 O/P, 2W; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 24V; Output Current - Output 1: 42mA; Output Voltage - Output 2: -24V; Output Current - Output 2: 42mA; Output Voltage - Ou
Outputs = 2 / Output Voltage 1 V = 24 / Output Current 1 mA = 42 / Output Voltage 2 V = -24 / Output Current 2 mA = -42 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 82 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 19.5 / Width mm = 7.2 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers