Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IH2405S

XP POWER IH2405S2 Watt SIP Dual Output DC/DC Converter, Input 24V, Output 5V/200mA

$ 7.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IH2405S.

IHS

Datasheet1 page4 years ago

TME

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
+16.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

XP PowerIH2403S
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
XP PowerIH2424S
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
XP PowerIH2403D
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Murata Power SolutionsMEA1D2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D2405SC
MEA1 Series 1 W -5/5 Vout 100 mA Isolated Dual DC/DC Converter-SIP-7 (5 Leads)

Descriptions

Descriptions of XP Power IH2405S provided by its distributors.

XP POWER IH2405S2 Watt SIP Dual Output DC/DC Converter, Input 24V, Output 5V/200mA
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
XP Power DCDCConverter, IHseries, 21.6 → 26.4 V DC input, ±5V DC output, 2W
Converter, Dc/Dc, 2W, +/-5V; |Xp Power IH2405S
DC-DC CONVERTER, 2W, UNREG., DUAL OUTPUT, SIP
CONVERTER, DC/DC, 2W, +/-5V; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 200mA; Output Voltage - O
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Voltage 2 V = -5 / Output Current 2 mA = -200 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 75 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 10.2 / Width mm = 19.5 / Height mm = 7.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers