XP Power IH2409D

DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
$ 9.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IH2409D.

IHS

Datasheet1 page5 years ago

TME

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-1.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMEA1D2409DC
Module DC-DC 24VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 6-Pin DIP Module Tube
XP PowerIH2405D
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
XP PowerIH2415D
Module DC-DC 24VIN 2-OUT -15V/15V -0.066A/0.066A 2W 6-Pin DIP Module
Murata Power SolutionsMEA1D2405DC
Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin DIP Tube
Murata Power SolutionsMEA1D2412DC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Module Tube
XP PowerIA2415D
Isolated Module DC DC Converter 2 Output 15V -15V 33mA 21.6V - 26.4V Input

Descriptions

Descriptions of XP Power IH2409D provided by its distributors.

DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
XP Power DCDC Converter, IH Series, 21.6-26.4V In, ±9V Out, 2W
DC-DC CONVERTER, 2W, UNREG., DUAL OUTPUT, DIP
ICDC/DC CONVERTER+-9VHYBRIDDIP6PIN
SAK-XC164CS-16F40F AC INFINEON
CONVERTER, DC/DC, 2W, +/-9V; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 9V; Output Current - Output 1: 111mA; Output Voltage - Output 2: -9V; Output Current - Output 2: 111mA; Output Voltage - O
Outputs = 2 / Output Voltage 1 V = 9 / Output Current 1 mA = 111 / Output Voltage 2 V = -9 / Output Current 2 mA = -111 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 80 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 6.9 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers