What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power IE1205D

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
$ 4.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE1205D.

IHS

Datasheet1 page4 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

XP PowerIE1205S
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Murata Power SolutionsMTU1S1205MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes
Murata Power SolutionsNTE1205MC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 8-Pin SMD Tube
Murata Power SolutionsMER1S1205SC
MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
XP PowerIQ1205SA
Isolated Through Hole DC/DC Converter, Semi Regulated, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IE1205D provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
CONVERTER, DC/DC, 1W, 5V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -
Dc-Dc Conv, Iso Pol, 1 O/P, 1W, 200Ma, 5V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:1W; Corriente De Salida Máx.:200Ma; Altura:6.86Mm |Xp Power IE1205D
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 75 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 6.9 / Width mm = 12.7 / Height mm = 10.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers