Descriptions of XP Power GCS250PS24 provided by its distributors.
24Vdc 10.4A, 24V Open Frame Power Supply, Medical and ITE Cerifications, 24 Volts 10.4 Amps
XP Power 250WSwitch Mode Power Supply, 24V DC output voltage 10.4Aoutput_current, 1Output point
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 250W @ 7CFM, 180 W
AC-DC Regulated Power Supply Module, 1 Output, 257W, Hybrid
POWER SUPPLY AC-DC PANEL MOUNT MEDICAL & IT 257W 24V@7.5A 85-264V INPUT
AC/DC Power Supply Single-OUT 24V 7.5A 257W Medical 20-Pin
XP POWER GCS250PS24AC/DC Open Frame Power Supply, Medical, Fixed, 85 V, 264 V, 257 W, 24 V, 10.4 A
Switched-Mode Power Supply, ITE and Medical 250W 24V 10.4A
OPEN FRAME 250W IND+MED PSU, HI EFF.
AC/DC CONVERTER, 257W, 24V, 7.5A;
AC/DC CONVERTER, 257W, 24V, 7.5A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 180W; Power Rating (Forced Cooling): 250W @ 7CFM; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Fixed; Output Vol