XP Power GCS350PS28

28Vdc 12.5A, 28V Open Frame Power Supply, Medical and ITE Cerifications, 28 Volts 12.5 Amps
$ 143.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power GCS350PS28.

IHS

Datasheet11 pages3 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerGCS350PS56
56Vdc 6.25A, 56V Open Frame Power Supply, Medical and ITE Cerifications, 56 Volts 6.25 Amps
XP PowerGCS350PS15
15Vdc 23.4A, 15V Open Frame Power Supply, Medical and ITE Cerifications, 15 Volts 23.4 Amps
XP PowerGCS350PS12
12Vdc 29.2A, 12V Open Frame Power Supply, Medical and ITE Cerifications, 12 Volts 29.2 Amps
TDK-LambdaLS200-12
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 12V, Option: Internal fan
TDK-LambdaLS200-5
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 5V, Option: Internal fan
TDK-LambdaLS200-24
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 24V, Option: Internal fan

Descriptions

Descriptions of XP Power GCS350PS28 provided by its distributors.

28Vdc 12.5A, 28V Open Frame Power Supply, Medical and ITE Cerifications, 28 Volts 12.5 Amps
XP Power 350WSwitch Mode Power Supply, 28V DC output voltage 12.5Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 350W, Hybrid
POWER SUPPLY AC-DC PANEL MOUNT MEDICAL & IT 350W 28V@7.1A 85-264V INPUT
Power Supply, Ac-Dc, 350W, 28V, 7.1A; |Xp Power GCS350PS28
AC/DC Power Supply Single-OUT 28V 7.1A 350W Medical 32-Pin
Switched-Mode Power Supply, ITE and Medical 350W 28V 12.5A
AC-DC open frame psu, 350W, ind & med
POWER SUPPLY, AC-DC, 350W, 28V, 7.1A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 200W; Power Rating (Forced Cooling): 350W @ 15CFM; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable,

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCS350PS28.