What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power EML30US24-E

XP Power 30WSwitch Mode Power Supply, 24V DC output voltage 1.25Aoutput_current, 1Output point
$ 48.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power EML30US24-E.

IHS

Datasheet5 pages3 years ago

Newark

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-06-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

XP PowerEML30US36-P
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
XP PowerEML30US36-E
36Vdc 0.83A, 36V Encapsulated Power Supply, PCB Mount, Class II, 36 Volts 0.83 Amps
XP PowerEML30US05-P
XP Power 30WSwitch Mode Power Supply, 5V DC output voltage 6Aoutput_current, 1Output point
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES

Descriptions

Descriptions of XP Power EML30US24-E provided by its distributors.

XP Power 30WSwitch Mode Power Supply, 24V DC output voltage 1.25Aoutput_current, 1Output point
POWER SUPPLY, AC-DC, MEDICAL, 24V, 1.25A; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 24V; Output Current - Output 1: 1.25A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Vo
Power Supply, Ac-Dc, Medical, 24V, 1.25A; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:30W; Corriente De Salida Máx.:1.25A; Profundidad:78.7Mm |Xp Power EML30US24-E
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.25 / Output Type = Fixed / Rated Power W = 30 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / MTBF h = 400000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 78.7 / Width mm = 38.1 / Height mm = 27.9 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • EML30US24E