What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power ECE60US12-S

XP Power 60WSwitch Mode Power Supply, 12V DC output voltage 5Aoutput_current, 1Output point
$ 91.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE60US12-S.

IHS

Datasheet3 pages4 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerVCT60US12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
XP PowerVCT60US15
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
XP PowerECE60US09-S
XP Power 60WSwitch Mode Power Supply, 9V DC output voltage 6.67Aoutput_current, 1Output point
TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
TDK-LambdaDRB50-24-1
TDK-Lambda Rail power supply, DRBseries, 24V DC output, 85 → 264V Communication input

Descriptions

Descriptions of XP Power ECE60US12-S provided by its distributors.

XP Power 60WSwitch Mode Power Supply, 12V DC output voltage 5Aoutput_current, 1Output point
XP POWER ECE60US12-SAC/DC Enclosed Power Supply, Compact, Fixed, 85 V, 264 V, 60 W, 12 V, 5 A
AC-DC Regulated Power Supply Module, 1 Output, 60W
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 60 W, 12 VDC, 5 A
12Vdc 5A, 12Vdc Power Supply, Screw Terminal Blocks, 12 Volts 5 Amps
POWER SUPPLY AC-DC 12V 5A 90-264V IN ENCAPSULATED 60W PANEL ECE60 SERIES
Switch-Mode Power Supply, Industrial, 60W, 12V, 5A
SPS Module 60W 12V 5A Terminal
AC/DC Power Supply Single-OUT 12V 5A 60W 6-Pin
PSU 12VDC 5A with Screw Terminals
AC/DC CONVERTER, 60W, 12V, 5A; No. of Outputs: 1Outputs; Output Power Max: 60W; Output Voltage - Output 1: 12V; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE60US12S