TDK-Lambda KMS40-12

AC/DC Power Supply Single-OUT 12V 3.33A 40W Medical 7-Pin
$ 90.369
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KMS40-12.

IHS

Datasheet5 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-40.71%

CAD Models

Download TDK-Lambda KMS40-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-27
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKMS40-15
POWER SUPPLY, AC-DC,15V,2.67A,90-264V IN, ENCLOSED, THRU-HOLE, MEDICAL,40W, KM SERIES
TDK-LambdaKMS40-24
POWER SUPPLY, AC-DC,24V,1.67A,90-264V IN, ENCLOSED, THRU-HOLE, MEDICAL,40W, KM SERIES
TDK-LambdaKMS40-9
TDK-Lambda 40W Switching Power Supply, 9V DC Output, 4.44A Output Current, 1 Output

Descriptions

Descriptions of TDK-Lambda KMS40-12 provided by its distributors.

AC/DC Power Supply Single-OUT 12V 3.33A 40W Medical 7-Pin
POWER SUPPLY, AC-DC,12V,3.33A,90-264V IN, ENCLOSED, THRU-HOLE, MEDICAL,40W, KM SERIES
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
AC/DC Power Supply; Output Power:40W; No. of Outputs:1; Output 1 VDC +:12VDC; Output Current 1:3.33A; Power Supply Mounting:PC Board; Leaded Process Compatible:Yes RoHS Compliant: Yes
POWER SUPPLY, AC-DC, MEDICAL, 12V, 3.33A; No. of Outputs:1 Output; Output Power Max:40W; Output Voltage - Output 1:12V; Output Current - Output 1:3.33A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Vo
PSU, ENCAPS, MEDICAL, 40W, 12V; Voltage, output:12.0V; Current, output:3.33A; Power rating:40W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:89.0mm; Width, external:63.5mm; Depth, external:27.0mm; Efficiency:83%; Regulation, line:0.5%; Regulation, load:1%; Temp, op. max:70°C; Temp, op. min:-25°C; Time, hold up:18ms; Voltage, output ripple and noise pk-pk:50mV

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMS-40-12
  • KMS4012