XP Power ECE40US12

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
$ 58.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE40US12.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-28.57%

CAD Models

Download XP Power ECE40US12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

XP PowerECE40US24
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
XP PowerECE05US15
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP PowerEML30US12-P
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
TDK-LambdaKMS40-24
POWER SUPPLY, AC-DC,24V,1.67A,90-264V IN, ENCLOSED, THRU-HOLE, MEDICAL,40W, KM SERIES
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting

Descriptions

Descriptions of XP Power ECE40US12 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
POWER SUPPLY, PCB, 12V, 3.33A, 40W; No. of Outputs: 1 Output; Output Power Max: 40W; Output Voltage - Output 1: 12V; Output Current - Output 1: 3.33A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 3.33 / Output Type = Fixed / Rated Power W = 40 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 84 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 72 / Width mm = 38 / Height mm = 28 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers