XP Power DTE4024S48

Module DC-DC 24VIN 1-OUT 48V 0.835A 40W 8-Pin
$ 71.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power DTE4024S48.

IHS

Datasheet4 pages4 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerDTE2024S48
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 20 W, 1 Output, 48 V
XP PowerDTE4024S12
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 40 W, 1 Output, 12 V
XP PowerDTE2024S24
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 20 W, 1 Output, 24 V
TDK-LambdaALD-214012PJ111
DC-DC, 6W, 10.8-13.2V, 44V 140mA, 85x21.5x5.2 mm, LED Backlighting 2 String
TDK-LambdaALD-414012PJ126
DC-DC, 6W, 10.8-13.2V, 44V 140mA, 100x50x5.2 mm, LED Backlighting 4 String
TDK-LambdaALD-310012PJ125
DC-DC Converters, For LED backlight of liquid crystal panel, Analog/PWM Dimming

Descriptions

Descriptions of XP Power DTE4024S48 provided by its distributors.

Module DC-DC 24VIN 1-OUT 48V 0.835A 40W 8-Pin
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
XP Power DCDC Converter, DTE40 Series, 9-36V In, 48V Out, 40W
Dc-Dc Converter, 48V, 0.835A; |Xp Power DTE4024S48
DC-DC CONVERTER, 48V, 0.835A; No. of Outputs: 1 Output; Output Power Max: 40W; Output Voltage - Output 1: 48V; Output Current - Output 1: 835mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
DC-DC CONVERTER, 40W, 4:1, CHASSIS MT
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 mA = 835 / Output Type = Fixed / Switching Frequency kHz = 285 / Capacitive Load uF = 150 / Rated Power W = 40 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Insulation Voltage kV = 2.5 / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Isolation Test = Yes / Efficiency % = 89 / MTBF h = 6000000 / Ripple & Noise (V) mV = 200 / Frame = Enclosed / Housing Material = Plastic / Mounting Type = Chassis Mount / Termination Type = Spring Clamp Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 95 / Length mm = 112 / Width mm = 64 / Height mm = 26 / Weight g = 162 / Warranty = 3 Years / Series = DTE40

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTE4024S48.