XP Power CLC175US24-M

AC-DC Regulated Power Supply Module, 3 Output, 175W, Hybrid
$ 152.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power CLC175US24-M.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible
XP PowerVCT60US12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
XP PowerVCS70US15
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 70 W, 15 VDC, 4.67 A
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point
TDK-LambdaDRB15-24-1
AC-DC Regulated Power Supply Module, 1 Output, 15.1W, Hybrid

Descriptions

Descriptions of XP Power CLC175US24-M provided by its distributors.

AC-DC Regulated Power Supply Module, 3 Output, 175W, Hybrid
XP POWER CLC175US24-M AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 85 V, 264 V, 175 W, 24 V
Adjustable Output,DC Input Capable,Remote On/Off,Remote Sense,Standby Output,Universal Input 175W 6.9A 24V 1 85V~264V(AC) Fixed base mount
POWER SUPPLY, AC-DC, MEDICAL, 24V, 6.9A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): -; Power Rating (Forced Cooling): 175W @ 10CFM; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable,

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLC175US24M