Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power AH60P-5

Dc-dc Converter, Thru Hole, DIP, 1.5W, 6000V@250A, 0.7-5V in, Ah Series
$ 371.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power AH60P-5.

IHS

Datasheet9 pages3 years ago
Datasheet10 pages14 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerQ01-5
DC-DC Unregulated Power Supply Module, 1 Output, 0.5W, Hybrid
XP PowerQ10-5
DC-DC CONVERTER, THRU HOLE, DIP, 0.5W, 1000V@500A, 0.7-5V IN, Q SERIES
XP PowerA08P-5
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 800V@1.25MA, 0.7-5V IN, A SERIES

Descriptions

Descriptions of XP Power AH60P-5 provided by its distributors.

DC-DC CONVERTER, THRU HOLE, DIP, 1.5W, 6000V@250A, 0.7-5V IN, AH SERIES
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid
XP Power DCDCConverter, AHseries, 0 → 5 V DC input, 6kV dcoutput, 1.5W
Dc-Dc Converter, 6Kv, 250Ua; High Voltage Power Supply Type:Proportional; Polarity:Positive Output; Dc/Dc Converter Output Type:Fixed, Adjustable; Power Rating:1.5W; Output Current Max:250Μa; Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power AH60P-5
6000Vdc 0.25mA, High Voltage DC/DC Converter
SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +6kV
Outputs = 1 / Output Voltage 1 kV = 6 / Output Current 1 uA = 160 / Adjustable Output Voltage Min. V = 840 / Adjustable Output Voltage Max. kV = 6 / Output Type = Adjustable / Rated Power W = 1.5 / Input Voltage Min. mV = 700 / Input Voltage Max. V = 5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Protection Type = Short Circuit Protection / Insulation Voltage V = 500 / MTBF h = 1862000 / Length mm = 11.4 / Width mm = 33.8 / Height mm = 0.25 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH60P-5.
  • AH60P5