Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power A08P-5

Dc-dc Converter, Thru Hole, DIP, 1W, 800V@1.25MA, 0.7-5V in, A Series
$ 154.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power A08P-5.

IHS

Datasheet9 pages3 years ago
Datasheet10 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+44.83%

CAD Models

Download XP Power A08P-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerQ01-5
DC-DC Unregulated Power Supply Module, 1 Output, 0.5W, Hybrid
XP PowerAGH02P-5
XP Power DCDCConverter, AGseries, 0 → 5 V DC input, 200V DC output, 1.5W
XP PowerAG10P-5
XP Power DCDCConverter, AGseries, 0 → 5 V DC input, 1kV dcoutput, 1W

Descriptions

Descriptions of XP Power A08P-5 provided by its distributors.

DC-DC CONVERTER, THRU HOLE, DIP, 1W, 800V@1.25MA, 0.7-5V IN, A SERIES
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP Power DCDCConverter, Aseries, 0 → 5 V DC input, 800V DC output, 1W
DC-DC Converter, 800V, 1250UA; DC / Converter Type:-; Output Type:Fixed, Adjustable; Mounting:Through Hole;
800Vdc 1.25mA, High Voltage DC/DC Converter
SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +800V
DC-DC CONVERTER, 800V, 1250UA;
DC-DC CONVERTER, 800V, 1250UA; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 800V; Output Current - Output 1: 1.25mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Product Range: A Ser
Outputs = 1 / Output Voltage 1 V = 800 / Output Current 1 mA = 1.25 / Adjustable Output Voltage Min. V = 112 / Adjustable Output Voltage Max. V = 800 / Output Type = Adjustable / Rated Power W = 1 / Input Voltage Min. mV = 700 / Input Voltage Max. V = 5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Protection Type = Short Circuit Protection / Insulation Voltage V = 500 / MTBF h = 1862000 / Length mm = 11.4 / Width mm = 23.4 / Height mm = 6.3 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • A08P-5.
  • A08P5
  • A08P5.