XP Power AG025P-12

High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1 W, 4 mA
$ 108.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power AG025P-12.

IHS

Datasheet10 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-02-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

XP PowerAG05P-12
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1 W, 2 mA
XP PowerAGH02P-5
XP Power DCDCConverter, AGseries, 0 → 5 V DC input, 200V DC output, 1.5W
XP PowerAGH04P-5
DC-DC CONVERTER, SURFACE MOUNT, SMD ,1.5W,400V@3.75MA,0.7-5V IN, AGH SERIES

Descriptions

Descriptions of XP Power AG025P-12 provided by its distributors.

High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1 W, 4 mA
XP Power DCDC Converter, AG Series, 0 → 12 V DC In, 250V DC Out, 1W
DC-DC CONVERTER, SURFACE MOUNT, SMD ,1W,250V@4MA,0.7-12V IN, AG SERIES
DC-DC Regulated Power Supply Module
DC-DC Converter, 250V, 4000UA; DC / Converter Type:-; Output Type:Fixed, Adjustable; Mounting:Surface Mount
250Vdc 4mA, High Voltage DC/DC Converter
DC-DC CONVERTER, 250V, 4000UA;
DC-DC CONVERTER, 250V, 4000UA; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 250V; Output Current - Output 1: 4mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Product Range: AG Serie
Outputs = 1 / Output Voltage 1 V = 250 / Output Current 1 mA = 4 / Adjustable Output Voltage Min. V = 15 / Adjustable Output Voltage Max. V = 250 / Output Type = Adjustable / Rated Power W = 1 / Input Voltage Min. mV = 700 / Input Voltage Max. V = 12 / Mounting Type = SMD / Termination Type = Soldering Pads / Ripple & Noise (%) % = 0.9 / Protection Type = Short Circuit Protection / Insulation Voltage V = 500 / MTBF h = 1862000 / Length mm = 11.4 / Width mm = 23.4 / Height mm = 6.3 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • AG025P-12.
  • AG025P12