XP Power AFM45US24C2

Power Supply, Ac-dc, Desktop, Adapter, 48W, 24V2A, 80-264 V in, AFM45 Series
$ 40.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power AFM45US24C2.

IHS

Datasheet2 pages5 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

XP PowerALM65US24
AC/DC Power Supply, ITE & Medical, 1 Output, 65 W, 24 VDC, 2.7 A
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
XP PowerAFM60US24
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
TDK-LambdaDT60PW240P
POWER SUPPLY, AC-DC,24V,2.5A,90-264V IN, ENCLOSED, DESKTOP, EXTERNAL,60W, DT SERIES
Triad MagneticsWSX240-1000
POWER SUPPLY, AC-DC,24V,1A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX240 SERIES
TDK-LambdaDT62PW240D
Ac-Dc, Adapter, Input 115-230Vac, Output 24V 2.71A, 65W Rohs Compliant: Yes

Descriptions

Descriptions of XP Power AFM45US24C2 provided by its distributors.

POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 48W, 24V2A, 80-264 V IN, AFM45 SERIES
AC-DC Regulated Power Supply Module, 1 Output, 48W, Hybrid
ADAPTOR, AC-DC, MEDICAL, 24V, 2A
Adaptor, Ac-Dc, Medical, 24V, 2A; Power Supply Applications:Ite & Medical; No. Of Outputs:1 Output; Output Power Max:48W; Output Voltage - Output 1:24V; Output Current - Output 1:2A; Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power AFM45US24C2

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers