XP Power A01P-12

Proportional Output 350KHz 1W 10mA 100V 1 12V 700mV Adjustable DIP-5 Through hole mounting
$ 120.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power A01P-12.

IHS

Datasheet9 pages3 years ago
Datasheet10 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerAG025P-12
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1 W, 4 mA
XP PowerAH01P-12
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1.5 W, 15 mA
XP PowerA12P-12
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 1200V@830A, 0.7-12V IN, A SERIES

Descriptions

Descriptions of XP Power A01P-12 provided by its distributors.

Proportional Output 350KHz 1W 10mA 100V 1 12V 700mV Adjustable DIP-5 Through hole mounting
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1 W, 10 mA
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 100V@10MA, 0.7-12V IN, A SERIES
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
100Vdc 0.01A, High Voltage DC/DC Converter, 100 Volts 0.01 Amps
DC-DC Converter, 100V, 0.01A; DC / Converter Type:-; Output Type:Fixed, Adjustable; Mounting:Through Hole;
SGL O/P, DC-HV DC PCB MOUNT, 1W, +100V
Dc-Dc Converter, 100V, 0.01A; High Voltage Power Supply Type:Proportional; Polarity:Positive Output; Dc/Dc Converter Output Type:Fixed, Adjustable; Power Rating:1W; Output Current Max:10Ma; Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power A01P-12

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • A01P-12.
  • A01P12