Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC7K355T-2FF901I

FPGA Kintex-7 356160 Cells 28nm Technology 1V 901-Pin FC-BGA

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7K355T-2FF901I.

IHS

Datasheet73 pages13 years ago
Datasheet18 pages9 years ago

Augswan

LKR

Alternate Parts

Price @ 1000
$ 4,330.63
Stock
180,334
167,122
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
-
-
Number of Logic Blocks (LABs)
27825
27825
Number of Logic Elements/Cells
356160
356160
Number of I/Os
300
300
Number of Gates
-
-
RAM Size
3.1 MB
3.1 MB
Min Supply Voltage
-
970 mV
Max Supply Voltage
-
1.03 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FPGA Kintex-7 406720 Cells 28nm Technology 1V 900-Pin FCBGA
FPGA Kintex-7 Family 416960 Cells 28nm Technology 1V 901-Pin FC-BGA
FPGA Kintex-7 Family 416960 Cells 28nm Technology 1V 901-Pin FC-BGA

Descriptions

Descriptions of AMD XC7K355T-2FF901I provided by its distributors.

FPGA Kintex-7 356160 Cells 28nm Technology 1V 901-Pin FC-BGA
Field Programmable Gate Array, 1818MHz, 356160-Cell, CMOS, PBGA900
IC FPGA 300 I/O 901FCBGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K355T 2FF901I
  • XC7K355T2FF901I