Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC6VLX240T-2FFG784I

FPGA Virtex-6 LXT Family 241152 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6VLX240T-2FFG784I.

IHS

Datasheet65 pages18 years ago

LKR

iiiC

SHENGYU ELECTRONICS

CAD Models

Download AMD XC6VLX240T-2FFG784I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3,660.6
$ 3,660.6
Stock
185,363
151,623
151,623
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
784
784
784
Number of Logic Blocks (LABs)
18840
18840
18840
Number of Logic Elements/Cells
241152
241152
241152
Number of I/Os
400
400
400
Number of Gates
-
-
-
RAM Size
1.8 MB
1.8 MB
1.8 MB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Virtex-6 LXT Family 199680 Cells 40nm (CMOS) Technology 0.9V 784-Pin FC-BGA
FPGA Virtex-6 CXT Family 241152 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
FPGA Virtex-6 CXT Family 241152 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA

Descriptions

Descriptions of AMD XC6VLX240T-2FFG784I provided by its distributors.

FPGA Virtex-6 LXT Family 241152 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
Field Programmable Gate Array, 18840 CLBs, 1286MHz, 241152-Cell, CMOS, PBGA784
IC FPGA 400 I/O 784FCBGA
IC VREF SERIES 5V 8-MSOP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6VLX240T2FFG784I