Xilinx XC6SLX150-2FG676C

FPGA Spartan-6 LX Family 147443 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC6SLX150-2FG676C.

IHS

Datasheet11 pages18 years ago

SHENGYU ELECTRONICS

CAD Models

Download Xilinx XC6SLX150-2FG676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 453.58
$ 453.58
Stock
194,991
194,517
194,517
Authorized Distributors
0
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
676
676
676
Number of Logic Blocks (LABs)
11519
11519
11519
Number of Logic Elements/Cells
147443
147443
147443
Number of I/Os
498
498
498
Number of Gates
-
-
-
RAM Size
603 kB
603 kB
603 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-06-24

Related Parts

FPGA XC7K160T Family 101400 Logic Units 162240 Cells 464.25MHz 1V 676-Pin FCBGA

Descriptions

Descriptions of Xilinx XC6SLX150-2FG676C provided by its distributors.

FPGA Spartan-6 LX Family 147443 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
Field Programmable Gate Array, 11519 CLBs, 667MHz, 147443-Cell, CMOS, PBGA676
FPGA 667 MHz PBGA676
IC FPGA 498 I/O 676FCBGA
TRIAC 600V 6A TO220AB

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE
  • AMD