AMD XC5VLX50-2FF676C

FPGA Virtex-5 LX Family 46080 Cells 65nm (CMOS) Technology 1V 676-Pin FCBGA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VLX50-2FF676C.

IHS

Datasheet15 pages27 years ago

iiiC

SHENGYU ELECTRONICS

CAD Models

Download AMD XC5VLX50-2FF676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,637.02
$ 1,637.02
Stock
146,749
244,993
244,993
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
676
676
676
Number of Logic Blocks (LABs)
3600
3600
3600
Number of Logic Elements/Cells
46080
46080
46080
Number of I/Os
440
440
440
Number of Gates
-
-
-
RAM Size
216 kB
216 kB
216 kB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA

Descriptions

Descriptions of AMD XC5VLX50-2FF676C provided by its distributors.

FPGA Virtex-5 LX Family 46080 Cells 65nm (CMOS) Technology 1V 676-Pin FCBGA
Field Programmable Gate Array, 3600 CLBs, 46080-Cell, PBGA324
FPGA 3600 CLBS 1265 MHz PBGA676
IC LCD SUPPLY TFT QUAD 24HTSSOP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx