AMD XC5VLX50T-1FFG665C

FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
$ 1,094.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VLX50T-1FFG665C.

IHS

Datasheet15 pages27 years ago

element14 APAC

Augswan

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA Virtex-5 LX Family 46080 Cells 65nm (CMOS) Technology 1V 676-Pin FCBGA
IC FPGA 360 I/O 665FCBGA / FPGA Virtex®-5 FXT Family 65nm Technology 1V 665-Pin FCBGA

Descriptions

Descriptions of AMD XC5VLX50T-1FFG665C provided by its distributors.

FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
270KB 46080 3600 950mV 1.05V FCBGA-665 SMD mount 27mm*27mm*2.68mm
Field Programmable Gate Array, 3600 CLBs, 46080-Cell, PBGA665
FPGA 3600 CLBS 1098 MHz PBGA665
FPGA, VIRTEX-5 LXT, 50K, 665FCBGA
IC REG BUCK ADJUSTABLE 3A 8SOIC
XC5VLX50T-1FFG665C ROHS COMPLIANT: YES
FPGA, VIRTEX-5 LXT, 50K, 665FCBGA; No. of Logic Blocks:7200; Family Type:Virtex-5; No. of Speed Grades:1; Total RAM Bits:2211840; No. of I/O's:360; Clock Management:DCM, PLL; Core Supply Voltage Range:1V; I/O Supply Voltage:3.3V; Operating Frequency Max:550MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:665; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VLX50T 1FFG665C
  • XC5VLX50T-1FFG665C.
  • XC5VLX50T1FFG665C