AMD XC5VLX30-3FF676C

FPGA Virtex-5 LX Family 30720 Cells 65nm (CMOS) Technology 1V 676-Pin FCBGA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VLX30-3FF676C.

IHS

Datasheet15 pages27 years ago

_legacy Avnet

SHENGYU ELECTRONICS

iiiC

CAD Models

Download AMD XC5VLX30-3FF676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,039.5
Stock
127,151
219,652
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
676
676
Number of Logic Blocks (LABs)
2400
2400
Number of Logic Elements/Cells
30720
30720
Number of I/Os
400
400
Number of Gates
-
-
RAM Size
144 kB
144 kB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Virtex-5 LXT Family 30720 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA Virtex-5 LXT Family 30720 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA Virtex-5 LXT Family 30720 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA

Descriptions

Descriptions of AMD XC5VLX30-3FF676C provided by its distributors.

FPGA Virtex-5 LX Family 30720 Cells 65nm (CMOS) Technology 1V 676-Pin FCBGA
Field Programmable Gate Array, 710MHz, 2400-Cell, CMOS, PBGA676
IC FPGA 400 I/O 676FCBGA
IC TRANSCEIVER 4/4 484FBGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx