What’s new: Find the right parts faster with our redesigned experience

Learn more

Xilinx XC4013XL-2PQ240C

Field Programmable Gate Array, 576 CLBs, 10000 Gates, 179MHz, 576-Cell, CMOS, PQFP240
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC4013XL-2PQ240C.

IHS

Datasheet68 pages27 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 56.413
$ 56.413
Stock
103,891
252,210
252,210
Authorized Distributors
0
3
3
Case/Package
PQFP
BGA
BGA
Number of Pins
240
256
256
Number of Logic Blocks (LABs)
576
576
576
Number of Logic Elements/Cells
576
576
576
Number of I/Os
192
192
192
Number of Gates
10000
10000
10000
RAM Size
2.3 kB
2.3 kB
2.3 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-10-13
LTD Date2010-04-13

Descriptions

Descriptions of Xilinx XC4013XL-2PQ240C provided by its distributors.

Field Programmable Gate Array, 576 CLBs, 10000 Gates, 179MHz, 576-Cell, CMOS, PQFP240
IC FPGA 192 I/O 240QFP / FPGA XC4000X Family 13K Gates 1368 Cells 0.35um Technology 3.3V 240-Pin PQFP
IC FPGA C-TEMP 3.3V 2SPD 240PQFP
Contains Lead CMOS 1999 Non-RoHS Compliant field programmable gate array 0C~85C TJ 2.3kB 1.5ns 179MHz
ISDN HIGH VOLTAGE POWER CONTROLL

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC4013XL 2PQ240C
  • XC4013XL2PQ240C