Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Xilinx XC2VP4-6FF672I

FPGA Virtex-II Pro Family 6768 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2VP4-6FF672I.

IHS

Datasheet432 pages15 years ago

CAD Models

Download Xilinx XC2VP4-6FF672I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,330.4
Stock
64,258
125,940
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
672
672
Number of Logic Blocks (LABs)
752
752
Number of Logic Elements/Cells
6768
6768
Number of I/Os
348
348
Number of Gates
-
-
RAM Size
63 kB
63 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-02-12
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-07-31
LTD Date2021-01-31

Related Parts

FPGA Virtex-II Pro Family 6768 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA
FPGA Virtex-II Pro Family 6768 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA
FPGA Virtex-II Pro Family 6768 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA

Descriptions

Descriptions of Xilinx XC2VP4-6FF672I provided by its distributors.

FPGA Virtex-II Pro Family 6768 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA
Field Programmable Gate Array, 4848 CLBs, 1200MHz, 43632-Cell, CMOS, PBGA1517
IC FPGA 348 I/O 672FCBGA
IC OPAMP CFA 2 CIRCUIT 16VQFN

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE
  • AMD

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2VP46FF672I