Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Xilinx XC2VP4-6FF672C

FPGA Virtex-II Pro Family 6768 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2VP4-6FF672C.

IHS

Datasheet432 pages15 years ago

CAD Models

Download Xilinx XC2VP4-6FF672C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,330.4
Stock
66,628
127,946
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
-
672
Number of Logic Blocks (LABs)
752
752
Number of Logic Elements/Cells
6768
6768
Number of I/Os
-
348
Number of Gates
-
-
RAM Size
63 kB
63 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-02-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-07-31
LTD Date2021-01-31

Related Parts

FPGA Virtex-II Pro Family 6768 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA
FPGA Virtex-II Pro Family 6768 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA
FPGA Virtex-II Pro Family 6768 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA

Descriptions

Descriptions of Xilinx XC2VP4-6FF672C provided by its distributors.

FPGA Virtex-II Pro Family 6768 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA
Field Programmable Gate Array, 4848 CLBs, 1200MHz, 43632-Cell, CMOS, PBGA1152
IC FPGA 348 I/O 672FCBGA / Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 348 516096 6768 672-BBGA, FCBGA
FPGA 752 CLBS 1200 MHz PBGA672

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE
  • AMD

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2VP4-6FF-672C
  • XC2VP46FF672C